5-103330-4

08 MODII HDR DRRA B/A .100 CL LF

Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for seamless integration, these headers offer a 2-row configuration with 8 pin contacts, ensuring reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they provide easy assembly onto printed circuit boards. The copper alloy contacts with tin plating guarantee efficient signal transmission, while meeting UL 94V-0 flammability standards for added safety. Perfect for right-angle mounting, these headers come in a package of 100, ideal for bulk installations. RoHS compliant and with a standard temperature rating, they are a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-103330-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103330-4
SKU: AMP5-103330-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: