749193-1
50 50SR KIT,ST,UK
Enhance the connectivity of your 50-position D-Sub connector with this Backshell Kit from our AMPLIMITE 0.50 Series. Designed for secure termination to wire and cable, this shielded accessory features a robust construction with a zinc backshell plated with nickel over copper. The 180° cable exit angle and strain relief clip ensure optimal cable management, while the steel grommets provide added protection. With a thread size of 2-56 UNC and RoHS compliance, this kit offers both reliability and environmental responsibility. Upgrade your data and device connections with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749193-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 UNC |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .355 in, 9.02 mm |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 749193-1 |
Replacement Part: | 5749193-1 |
SKU: | AMP749193-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |