646478-2
2MM H.M.,"A" SHROUD,3.9MM
Discover the essential Backplane Connector Shroud from our Z-PACK 2mm HM series, designed for seamless connectivity in high-performance systems. With a rugged construction featuring UL 94V-0 compliant Glass Filled Polyester, this connector ensures reliability even in demanding environments. Its 7-row configuration, with 22 columns each, offers a total of 154 positions for comprehensive board-to-board connections. The connector's 2mm pitch and .079-inch row spacing facilitate precise alignment, while the inclusion of guide lugs guarantees secure mating. Boasting a compact design with a connector length of 1.96 inches and a connector width of .606 inches, it's ideal for space-constrained applications. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component, perfect for CompactPCI systems and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646478-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 154 |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.3 mm, .562 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type A |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .035 in, .9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646478-2 |
SKU: | AMP646478-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |