5646346-1
2MM HM,ASY,T-D,HDR,8R,176P,AP
Enhance your connectivity with our Z-PACK 2mm HM Series Board Mount Connector. Designed for high-performance applications, this connector features UL 94V-0 housing material in a durable Polyester-GF construction. With 176 contacts arranged in 8 rows, it ensures reliable signal transmission. The Through Hole - Press-Fit termination method offers secure attachment to your PCB. Crafted with precision, the Phosphor Bronze contacts provide excellent conductivity. Operating in a wide temperature range of -55 to 125°C, this connector is suitable for demanding environments. Whether for data or device connectivity, its compact design, and vertical mount orientation make it versatile for various applications. With RoHS compliance and high-speed data capabilities, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646346-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 176 |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 176 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 25 |
Number of Signal Positions: | 176 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, G, H |
Contact Mating Area Length: | 5.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646346-1 |
SKU: | AMP5646346-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |