5352869-1
2MMHM ASY,TYPE B 133 POS
Introducing the Z-PACK 2mm HM series, a high-performance solution for board-to-board connectivity. Featuring a robust housing made of UL 94V-0 rated Polyester-GF, this connector ensures reliable signal transmission in demanding environments. With 133 gold-plated contacts arranged in 5 rows, it offers seamless integration for signal applications. The Through Hole Press-Fit termination method guarantees secure and efficient assembly. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various industrial settings. Perfect for mezzanine board configurations, it's a versatile choice for data and device connectivity. RoHS compliant and meticulously engineered, it meets the highest standards of performance and reliability. Elevate your connectivity with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352869-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 133 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 133 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 19 |
Number of Signal Positions: | 133 |
Connector Length: | 37.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352869-1 |
SKU: | AMP5352869-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |