5223975-1

UNIV POWER MOD R/A HEADER

Elevate your power connectivity with our UNIV POWER MOD R/A HEADER from the Z-PACK 2mm HM series. Designed for high-performance applications, this right-angle header features a rugged LCP housing in gray, meeting UL 94V-0 standards for material flammability. With a contact pitch of 3mm (.118 in) and termination via Through Hole - Press-Fit method, it ensures secure and reliable connections. The Phosphor Bronze contacts with Noble Metal plating offer durability and efficient power transfer, rated for 10A current and 250V AC/40V DC voltage. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is ideal for demanding environments. Whether for power or signal transmission, its 3 power and 1 signal position configuration, along with Tin termination plating, guarantee versatility in board-to-board setups. RoHS compliant and with a connector housing type of Plug, it's a dependable choice for various electronic systems. Packaged in a convenient Tube, Box & Tube format, it's ready to streamline your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223975-1
Series: Z-PACK 2mm HM
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 3
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 3
Number of Signal Positions: 1
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 5223975-1
SKU: AMP5223975-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: