352068-1
Z-PACK/A F-HDR 110P
The Z-PACK/A F-HDR 110P is a high-density right-angle board mount connector designed for power and signal applications. With 110 gold-plated contacts in a 2mm pitch, it offers efficient data transmission up to 1 Gb/s. Featuring a polyester housing with UL 94V-0 flammability rating and phosphor bronze contacts, it ensures reliable performance in demanding environments. The press-fit termination method and shielded construction provide secure connections and EMI protection. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it suitable for various industrial applications. Its compact design, measuring 50mm in length, makes it ideal for board-to-board and mezzanine configurations. With a multi-purpose center mating alignment and ground return shielding, it offers versatile connectivity solutions for electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352068-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
Contact Mating Area Length: | 3.3 mm |
CompactPCI Designation: | J1/J4 |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1213504,1950217P001;352068-1 |
Replacement Part: | 5352068-1 |
SKU: | AMP352068-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2021 | P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch | Download |
02/20/2014 | P-14-009920 - This PCN is purpose to notice customers that we still keep the listed parts here active per some customers request. but the parts are not RoHS compliant now because it use SnPb plating at compliant pin, and the RoHS 11b exemption for it expired from Jan1st, 2013. | Download |
08/25/2013 | E-13-012699 - Document Clarification. Remove the additonal shielding plating description, replace it with IEC performance level. | Download |