5338110-2
Z-PACK SHLD.LOWER B
Enhance your electronic connections with the Z-PACK SHLD.LOWER B, a crucial component in the Z-PACK 2mm HM series. Crafted with precision, this shield accessory features Phosphor Bronze contact material and a durable Tin plating, ensuring optimal conductivity and longevity. Perfect for grounding and shielding applications, it offers reliable protection for your devices. With RoHS compliance and a package quantity of 30, it's a must-have in any connector setup. Elevate your connectivity with the Z-PACK SHLD.LOWER B.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5338110-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 30 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5338110-2 |
SKU: | AMP5338110-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |