646773-1
Z-PACK 2MM HM,TYPE D/E,VR
Enhance your connectivity with the Z-PACK 2mm HM Board Mount Receptacle, designed for optimal performance in power and signal applications. Featuring a durable Polyester - GF housing in sleek Gray, this connector ensures reliable operation even in harsh environments, with a wide operating temperature range of -55 to 125°C. With 200 gold-plated contact positions and a high data rate capability of ≤1 Gb/s, it guarantees efficient transmission. Its compact design, measuring 49.9mm in length, and vertical mount orientation make it versatile for various board-to-board configurations, including mezzanine setups. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for data and device applications, this Z-PACK connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646773-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 200 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3984 |
Number of Columns: | 25 |
Number of Signal Positions: | 200 |
Connector Length: | 49.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E, F, G, H |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.34 mm |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646773-1 |
SKU: | AMP646773-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |