5-100525-9
Z-PACK M.CODING KEY
Enhance data connectivity with the Z-PACK M.CODING KEY, a crucial component for efficient organization and identification within the Z-PACK 2mm HM series. This coding key, in Slate Gray with the number 3467, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors, offering a reliable solution for intricate board-to-board and backplane setups. With a package quantity of 500, this accessory is ideal for high-volume applications. Rest assured of its quality and compliance, as it is RoHS certified. Streamline your connectivity systems with this essential Data and Devices component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100525-9 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Slate Gray |
Coding Key Number: | 3467 |
Part Aliases: | 5-100525-9 |
SKU: | AMP5-100525-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |