5536511-4
2MM FB,ASY,192,SIG,REC,EN,3.55
Introducing the Z-PACK Future Bus+ series, featuring a high-performance board-to-board connector designed for signal applications. With a housing made of durable LCP (Liquid Crystal Polymer) in a natural color, this right-angle connector offers secure mounting through press-fit termination. Its four rows of 192 socket contacts, each plated with gold for reliable conductivity, ensure efficient signal transmission. Meeting UL 94V-0 flammability standards, this connector guarantees safety and quality. With an operating temperature range of -67 to 257°F, it is suitable for a variety of environments. The dual-beam contact shape and polarizing rib mating alignment provide precise and secure connections to printed circuit boards. Whether for industrial or commercial use, this PCB mount receptacle is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this innovative board-to-board connector, ideal for mezzanine and board stacking applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536511-4 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 192 Ω |
Package Quantity: | 6 |
Contact Amperage: | 3 A |
Number of Positions: | 192 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .324 in, 8.25 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 192 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.55 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536511-4 |
SKU: | AMP5536511-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |