The Z-PACK Future Bus+ is a high-performance board-to-board connector designed for signal transmission in demanding environments. With a straight body orientation and through-hole press-fit termination, it offers secure and reliable connectivity. Featuring 25 pin contacts with gold plating and a 2mm pitch, this connector ensures efficient data transfer with an impedance of 24Ω. Its LCP housing material meets UL 94V-0 flammability standards, making it suitable for a wide range of applications. Operating in temperatures ranging from -67 to 257°F, it guarantees performance in harsh conditions. The connector is RoHS compliant and ideal for use in various industries, providing superior quality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536514-1
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Overall Width: 16 ;16 mm
Body Orientation: Straight
Pitch: .079 in, 2 mm
Contact Type: Pin
Impedance: 24 Ω
Package Quantity: 48
Contact Amperage: 3 A
Number of Positions: 25
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Mating Entry Location: Top
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarizing Rib
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 24
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: Without
Termination Post Tail Length: .167 in, 4.25 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Contact Mating Area Length: .197 in, 5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5536514-1
SKU: AMP5536514-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: