5223002-1
FB-5R,ASY,030,SIG,HDR,EN,4.25
Experience seamless signal transmission with the FB-5R,ASY,030,SIG,HDR,EN,4.25 connector from our Z-PACK Future Bus+ series. Designed for high-performance applications, this straight orientation board mount connector features 30 signal positions with a 2mm pitch, ideal for efficient data and device connectivity. With a contact amperage of 3A and impedance of 30Ω, it ensures reliable power delivery. The LCP housing material and gold-plated phosphor bronze contacts guarantee durability and signal integrity, meeting UL 94V-0 flammability standards for enhanced safety. Operating within a wide temperature range of -67 to 257°F, this connector is suitable for diverse environments. Its vertical mount orientation and through-hole press-fit termination method offer secure PCB attachment, while the shrouded header type and polarization mating alignment ensure easy installation. RoHS compliant and ECCN classified as EAR99, this connector prioritizes environmental responsibility and export compliance, making it a reliable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223002-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 18 ;18 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 30 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 30 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223002-1 |
SKU: | AMP5223002-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |