Introducing the FB-5R Future Bus+ Header, a versatile connectivity solution designed for power and signal applications. This through-hole press-fit connector features a 3-level sequencing design with 120 gold-plated pin contacts, ensuring reliable performance in high-speed data transmission. With a 120-ohm impedance and 30V AC voltage rating, it meets stringent industry standards for quality and safety. The LCP housing, UL 94V-0 rated for flammability, offers durability and protection in rugged environments. Perfect for board-to-board configurations, this connector is ideal for a wide range of electronic systems. RoHS compliant and ECCN EAR99, it guarantees compliance with international regulations. Upgrade your connectivity with the FB-5R Future Bus+ Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5223083-3
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 120 Ω
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 120
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 2.4 mm, .76 in
Connector Height: 17 mm, .668 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 120
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 17.8 mm, .701 in
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: .06 µm, 2.362 µin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5223083-3
SKU: AMP1-5223083-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: