1-223004-1
FB-5R,ASY,330,SIG,REC,SL,2.73
Introducing the FB-5R Board Mount Receptacle, a key component in the Z-PACK Future Bus+ series. Designed for high-performance signal transmission, this connector features five rows of sockets with a pitch of 2 mm, meeting impedance requirements of 330 Ω. The housing, made of UL 94V-0 rated LCP, ensures durability in demanding environments. With a contact rating of 3 A and 4.5 A, it guarantees reliable power delivery. Gold plating on the contact mating area enhances conductivity, while the tin-lead plating on the PCB contact terminals ensures secure solder connections. Operating in a wide temperature range from -67 to 257 °F, this connector is suitable for diverse applications. Its right-angle mount orientation, along with mating alignment and polarization features, simplifies installation and ensures proper mating alignment. With a package quantity of four, it offers convenience for assembly. Perfect for board-to-board connections, the FB-5R is ideal for data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-223004-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 330 Ω |
Package Quantity: | 4 |
Contact Amperage: | 3 A, 4.5 A |
Number of Positions: | 330 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 330 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-223004-1 |
SKU: | AMP1-223004-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |