5536507-2
2MM FB,ASY,048,SIG,REC,SL,2.73
Discover the cutting-edge Z-PACK Future Bus+ series with our 48-position right angle board-to-board connector. Designed for high-speed signal transmission, this connector features a 2mm pitch and impedance of 48Ω, ensuring reliable data transfer. The LCP housing and gold-plated contacts guarantee durability and optimal performance, even in harsh environments. With through-hole solder termination and a natural housing color, it seamlessly integrates into your PCB assembly. Meeting UL 94V-0 flammability standards and RoHS compliant, it upholds safety and environmental regulations. Perfect for signal applications, this connector offers secure mating with polarizing rib alignment and boss mount orientation. Explore the future of connectivity with this advanced PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536507-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Contact Type: | Socket |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536507-2 |
SKU: | AMP5536507-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |