5557570-1
MOD JK ASSY,2PORT,8POSN,SHLD
Enhance your network connectivity with this high-performance MOD JK ASSY, designed for seamless data and device integration. Featuring two ports, eight positions, and shielded construction, it ensures optimal signal transmission. The OEG Miniature Relay PCF series guarantees reliable performance, with a current rating of 1.5 A. Crafted from durable PCT Polyester housing in sleek black, it offers board mount installation with through-hole solder termination. Perfect for Cat 3 LAN applications, it complies with UL 94V-0 flammability standards and operates in a wide temperature range of -40 to 85°C. Its ganged, right-angle design with standard latch orientation and side entry configuration make it versatile for various setups. With gold-plated contact mating areas and nickel underplating, signal integrity is maintained for critical data transmission. RoHS compliant and featuring 45 units in each box and tray packaging, it's ideal for industrial and commercial networking environments. Elevate your connectivity with this premium RJ Type Jack, a must-have component for efficient network infrastructure.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5557570-1 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 45 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 2 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1053662 |
SKU: | AMP5557570-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |