Enhance your networking setup with our RJ45 Miniature Relay PCF, featuring a robust 8-position assembly designed for Cat 5 LAN connections. Engineered with high-temperature nylon housing and through-hole solder termination, this relay ensures reliable performance in diverse environments. Its right-angle mount orientation and ganged port configuration offer versatility in installation. With gold-plated phosphor bronze contacts and shielded design, signal integrity is maintained for optimal data transmission. Compliant with UL 94V-0 standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Ideal for signal applications, it operates seamlessly in a wide temperature range from -40 to 85°C. Whether for industrial or commercial use, this RJ45 relay is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5406275-2
Series: OEG Miniature Relay PCF
Amperage: 1.5 A, .2 A
Housing Material: High Temperature Nylon
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 20
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .145 in, 3.68 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Tin over Copper
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 15
Number of PCB Ground Tabs: 3
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 4
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.64 mm, .537 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 0965
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP5406275-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: