226990-6

PCB-BNC RT ANGLE JACK W/O POST

Enhance your PCB connections with our BNC Right Angle Jack, designed for seamless integration without the need for posts. Part of the OEG Miniature Relay PCF and PCH series, this jack offers a secure mount on both boards and panels through efficient through-hole termination. With a 50 Ω impedance and operating frequency of up to 4 GHz, it ensures reliable signal transmission in high-performance applications. Crafted from durable VALOX with a sleek circular shape, it features a single port configuration with a bayonet mating type for easy connectivity. The black housing, along with a rear mount with lockwasher and nut panel feature, provides stability and convenience during installation. Gold-plated center contacts on phosphor bronze ensure optimal conductivity, while the detent mechanism offers added security. RoHS compliant and suitable for a wide temperature range, this BNC jack is a dependable choice for your RF coaxial connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 226990-6
Series: OEG Miniature Relay PCF,PCH
Gender: Jack
Mount Type: Board Mount, Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: VALOX
Body Shape: Circular
Number of Positions: 1
Housing Color: Black
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: Without
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3133
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Zinc
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 226990-6
Replacement Part: 5226990-6
SKU: AMP226990-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: