Introducing the FB-5R,ASY,060,SIG,REC,SL,2.73, a cutting-edge connector from our Z-PACK Future Bus+ series. Designed for high-performance signal transmission, this board-to-board receptacle features 60 positions with a 2mm pitch and a 60Ω impedance. With a right-angle orientation, it offers seamless integration onto PCBs. The LCP housing ensures durability while gold-plated contacts guarantee reliable conductivity. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various applications. RoHS compliant and with UL 94V-0 certification, it meets stringent quality standards. Each package contains 24 units, perfect for bulk installations. Upgrade your connectivity solutions with the FB-5R,ASY,060,SIG,REC,SL,2.73 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223004-2
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 60 Ω
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.969 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: 13.3 mm, .523 in
PCB Retention Type: Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 60
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .107 in, 2.73 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223004-2
SKU: AMP5223004-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: