5223010-2
FB-FR,ASY,060,SIG,HDR,SL,4.25
Elevate your signal transmission with this Z-PACK Future Bus+ board-to-board connector. Designed for high-performance applications, it features a 60-position, 5-row matrix layout for seamless connectivity. With a pitch of 2mm and an impedance of 60Ω, it ensures reliable data transfer. The housing, made of UL 94V-0 rated LCP, offers robust protection. Gold-plated contacts and a phosphor bronze construction guarantee optimal signal integrity. Operating in a wide temperature range from -67 to 257°F, it's suitable for diverse environments. With through-hole solder termination, PCB retention, and polarization for mating alignment, it provides ease of installation. RoHS compliant and offering 3A contact amperage and 30V AC voltage rating, it meets stringent quality standards. Perfect for demanding circuit applications, this connector is a vital component in ensuring efficient signal transmission on your PCBs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223010-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 60 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 60 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223010-2 |
SKU: | AMP5223010-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |