5536673-1
FB-5R,ASY,010,PWR,HER,EN,SEQ
Experience high-performance connectivity with our FB-5R Future Bus+ Connector Assembly. Designed for power applications, this board-to-board connector features a durable LCP housing and gold-plated contacts for reliable signal transmission. With a 2mm pitch and 10 positions, it offers a secure and efficient connection for your power systems. The vertical mount orientation and through-hole press-fit termination method ensure easy installation and robust PCB retention. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating guarantees safety compliance, while its Polarizing Rib mating alignment type facilitates proper mating. Whether for industrial or commercial use, this Connector Assembly is a dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536673-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4071 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
Board to Board Configuration: | Right Angle |
Connector Width: | 11.88 mm, .468 in |
Termination Post Tail Length: | .16 in, 4.25 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536673-1 |
SKU: | AMP5536673-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |