Introducing the FB-5R Board to Board PCB Connector, part of the Z-PACK Future Bus+ series. Designed for power and signal applications, this connector features a housing made of UL 94V-0 rated LCP for durability. With 60 gold-plated contact pins arranged in a 5-row matrix layout, it offers reliable connectivity with an impedance of 60 Ω. Operating in temperatures ranging from -67 to 257 °F, it is suitable for a variety of environments. Through-hole press-fit termination ensures secure attachment to the PCB, while the vertical mount orientation allows for space-efficient installation. Meeting RoHS compliance standards, this connector is ideal for high-performance electronic systems. With a package quantity of 24, it is perfect for large-scale projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223011-2
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 60 Ω
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 2.4 mm, .76 in
Connector Height: 17.8 mm, .7 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 60
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 18 mm, .709 in
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Contact Mating Area Length: .197 in, 5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223011-2
SKU: AMP5223011-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: