Enhance your signal connectivity with this Z-PACK Future Bus+ connector. Featuring a durable LCP housing and phosphor bronze contacts, it ensures reliable performance. With 72 signal positions and a 2mm pitch, it's ideal for high-density applications. The UL 94V-0 flammability rating guarantees safety, while gold plating on the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various environments. Its vertical board mount orientation with through-hole solder termination offers easy installation. Perfect for signal transmission, it's a must-have for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-536501-1
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 72 Ω
Package Quantity: 16
Contact Amperage: 5 A
Number of Positions: 72
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 72
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: None
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-536501-1
Replacement Part: 1-5536501-1
SKU: AMP1-536501-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: