5536622-1
2MMFB,ASY,008,PWR,HDR,SL,SEQ
Elevate your power connectivity with the Z-PACK Future Bus+ series, featuring a cutting-edge design for seamless board-to-board integration. Crafted with durable LCP housing and phosphor bronze contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of 2mm and 8 positions, it offers high-density power transmission. The through-hole press-fit termination method guarantees secure and efficient assembly, while the UL 94V-0 flammability standard certification ensures safety. Operating at a wide temperature range from -55 to 125°C, this connector is suitable for various applications. Its vertical mount orientation and right-angle board-to-board configuration provide flexibility in installation. Engineered for power efficiency, it has a voltage rating of 30V AC/DC and can handle up to 5A of current. Gold plating on the contact mating area ensures low contact resistance and longevity. The connector, packaged in tubes for convenient handling, is RoHS compliant, making it environmentally friendly. Trust in its quality for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536622-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536622-1 |
SKU: | AMP5536622-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |