5536606-2
2MMFB,PWR,HDR,ASY,016,SEQ
Enhance your power connectivity with the Z-PACK Future Bus+ series, featuring a robust housing made of LCP (Liquid Crystal Polymer) for durable performance. This board mount connector boasts four rows and 16 positions, with press-fit termination for secure attachment to your PCB. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it offers reliable power transmission with a voltage rating of 30V AC/DC. The phosphor bronze contacts, plated with gold for optimal conductivity, can handle up to 5A of current. With UL 94V-0 flammability standard compliance and a natural housing color, this connector ensures safety and visibility in any application. Suitable for power circuitry, the Futurebus+ interface type and matrix contact layout make it ideal for board-to-board connections. Its right-angle configuration and vertical mount orientation offer versatility in design, while the polarizing rib and contact retention feature ensure precise mating alignment and reliability. Whether for industrial equipment or telecommunications systems, this header connector, with its tube packaging and RoHS compliance, guarantees quality and environmental responsibility. Elevate your power transmission solutions with this high-performance connector from our Data and Devices range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536606-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 24 |
Contact Amperage: | 3 A, 5 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 16 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Make First / Break Last, Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536606-2 |
SKU: | AMP5536606-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |