5223016-4
FB-5R,ASY,120,SIG,HDR,EN,4.25
Enhance your connectivity capabilities with the FB-5R Board to Board PCB Connector. Designed for power and signal applications, this connector features a matrix contact layout with 120 signal positions, ensuring efficient data and device connectivity. With a 2mm pitch and Through Hole - Press-Fit termination method, it offers secure and reliable performance. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Gold-plated contact mating areas with an impedance of 120Ω provide optimal signal transmission. Operating in a wide temperature range of -67 to 257°F, this connector is suitable for various environments. Its vertical mount orientation and polarization feature ensure easy and accurate mating alignment. With ECCN EAR99 and RoHS compliance, it meets international standards for export and environmental responsibility. Elevate your PCB connectivity with the FB-5R Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223016-4 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 120 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .05 in, 2.4 mm |
Connector Height: | 17.8 mm, 7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 120 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .226 in, 5.75 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223016-4 |
SKU: | AMP5223016-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |