646483-7
2MM H.M.,A/B 19 SHROUD 4.9MM
Enhance connectivity in your electronic systems with the Z-PACK 2mm HM series 5-row shroud. Designed for optimal performance, this gray shroud features a pitch of 2mm and is crafted from UL 94V-0 compliant glass-filled polyester for durability and safety. With 95 standard-sized positions and a multi-purpose center mating alignment, it offers versatile connectivity options. The board standoff solder feature and Type AB compatible backplane design ensure easy integration, while its compactPCI compatibility makes it ideal for various applications. Operating in a wide temperature range from -55 to 125°C, this shroud guarantees reliable performance in diverse environments. RoHS compliant and ECCN regulated, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential backplane connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646483-7 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 5 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 95 |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 15.3 mm, .602 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 19 |
Connector Length: | 1.492 in, 37.9 mm |
ECCN: | EAR99 |
Connector Width: | .055 in, 15.4 mm |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type AB (19) |
Module Length: | 1.492 in, 37.9 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .075 in, 1.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646483-7 |
SKU: | AMP646483-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |