Easily connect power and signal components with our Z-PACK/B M-HDR 154P, a versatile board-to-board PCB mount header designed for high-density applications. Featuring seven rows and 154 positions, this 2mm pitch connector is perfect for data and device connectivity, with a data rate of up to 1 Gb/s. The polyester-GF housing in a sleek gray color ensures durability and reliability, meeting UL 94V-0 flammability standards. With phosphor bronze contacts plated with nickel for optimal performance, this connector can handle up to 1.5A of current. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. The vertical mount orientation and compact Mezzanine design make it ideal for space-saving installations. RoHS compliant and with standard crosstalk features, this connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5188835-4
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 7
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 154
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 22
Connector Length: 44 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E, F, Z
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5188835-4
SKU: AMP5188835-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: