Enhance your connectivity with the Z-PACK 2mm HM series Shroud, a vital component for seamless board-to-board connections. Designed for versatility, this accessory features five rows with a pitch of 2mm (.079 inches) and a total of 150 positions, ensuring efficient data and device integration. Crafted from durable glass-filled polyester with a UL 94V-0 flammability standard, it guarantees reliability in any environment. With a temperature operating range of -55 to 125°C (-67 to 257°F), it meets the demands of diverse applications. Its compact design, measuring 43.9mm (1.728 inches) in length, 15.4mm (.055 inches) in width, and .527 inches (13.4mm) in height, offers seamless integration. Whether it's for CompactPCI systems or other setups, this backplane connector accessory, compatible with Type A and Type B backplanes, ensures optimal performance. Rugged and efficient, it's the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646484-1
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 5
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 150
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 22
Connector Length: 1.728 in, 43.9 mm
ECCN: EAR99
Connector Width: .055 in, 15.4 mm
Compatible Backplane Type: Type A, Type B
Module Length: 1.728 in, 43.9 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 646484-1
SKU: AMP646484-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: