5352127-1
Z-PACK,T-B MALE HEADER 133P
Introducing the Z-PACK T-B Male Header with 133 pins, a reliable connectivity solution for your electronic assemblies. This 2mm pitch header, featuring a straight orientation and board mount design, is ideal for power and signal applications. With a housing made of UL 94V-0 rated Polyester-GF material in a sleek gray color, it ensures durability and safety. The gold-plated phosphor bronze contacts offer excellent conductivity, suitable for data rates up to 1 Gb/s. With its vertical mount orientation and compact 38mm length, it's perfect for board-to-board connections in various electronic devices. RoHS compliant and capable of operating in a wide temperature range, this header guarantees performance and reliability in any environment. Upgrade your connectivity with the Z-PACK T-B Male Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352127-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 133 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 133 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 19 |
Number of Signal Positions: | 133 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352127-1 |
SKU: | AMP5352127-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |