5223984-1
UNIV POWER MOD, VERT REC ASSY
Power up your vertical applications with our UNIV POWER MOD, VERT REC ASSY from the Z-PACK 2mm HM series. Designed for efficient board mounting with Through Hole - Press-Fit termination, this connector assembly ensures secure power transmission. With a voltage rating of 250V AC and 40V DC, it delivers reliable performance in various settings. Featuring a durable Polyester - GF housing in a sleek Gray color, it meets UL 94V-0 flammability standards for enhanced safety. The Phosphor Bronze contacts, plated with gold, offer high conductivity and corrosion resistance, ideal for power-intensive tasks. With 2 power and 1 signal position, it caters to diverse connectivity needs. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a robust solution for power circuit applications. RoHS compliant and ECCN certified, this connector assembly guarantees quality and compliance in every use case.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223984-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Socket |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 2 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3081 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 1 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223984-1 |
SKU: | AMP5223984-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |