5646956-2
UPM PIN ASSEBMBLY, SEQUENCED
Enhance your power connection setup with our UPM PIN ASSEMBLY, SEQUENCED from the Z-PACK 2mm HM series. Designed for durability and efficiency, this assembly features a robust Polyester - GF housing in a sleek gray color. With a contact amperage of 10A and voltage ratings of 30V AC and DC, it ensures reliable performance in power applications. The termination method of Through Hole - Press-Fit guarantees secure attachment to your board, while the right-angle mount orientation offers flexibility in installation. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Perfect for board-to-board configurations, this assembly, with its Noble Metal contact plating, is ideal for power circuit applications. Operating smoothly in a wide temperature range from -55 to 125°C, it is a dependable solution for your connectivity needs. Whether for industrial or commercial use, trust in the quality and performance of our UPM PIN ASSEMBLY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646956-2 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 6 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 6 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646956-2 |
SKU: | AMP5646956-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |