Enhance your connectivity with our Z-PACK 2mm HM Shroud in Gray, featuring a sleek design with five rows and 95 positions for optimal performance. Crafted from durable Glass Filled Polyester meeting UL 94V-0 standards, this connector ensures reliability in any application. With a pitch of 2mm and operating temperature range of -55 to 125°C, it offers versatility and stability. The Multi-Purpose Center mating alignment system guarantees easy and secure connections, while its compact size and compatibility with Type AB backplanes make it ideal for various setups. Whether for CompactPCI or other applications, this connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646483-1
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 5
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 95
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 19
Connector Length: 1.492 in, 37.9 mm
ECCN: EAR99
Connector Width: .055 in, 15.4 mm
Compatible Backplane Type: Type AB (19)
Module Length: 1.492 in, 37.9 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 646483-1
SKU: AMP646483-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: