Introducing the Z-PACK 2mm HM series Shroud, a essential component for your board-to-board connectivity needs. Designed for seamless integration, this Gray-colored shroud features five rows with a 2mm pitch, ensuring precise alignment. With a body material of Glass Filled Polyester and UL 94V-0 flammability standard, it offers both durability and safety. The standard size accommodates 110 positions, ideal for high-density applications. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it guarantees performance in various environments. Its compact design, with a connector height of .527 in (13.4 mm) and connector length of 1.726 in (43.85 mm), is suitable for space-constrained setups. The inclusion of guide lugs ensures secure mating alignment, while compatibility with Type B 22 Col backplane types enhances versatility. Whether in compactPCI systems or other setups, this shroud, compliant with RoHS standards, offers reliability and efficiency in your connectivity solutions. Elevate your electronic assemblies with the Z-PACK 2mm HM series Shroud.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646482-1
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 5
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 110
GPL: 472
Packaging: Tray
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 22
Connector Length: 1.726 in, 43.85 mm
ECCN: EAR99
Connector Width: .055 in, 15.4 mm
Compatible Backplane Type: Type B 22 Col
Module Length: 1.728 in, 43.9 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 646482-1
SKU: AMP646482-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: