Enhance your power and signal connectivity with the Z-PACK/B RAMH.125P from our Z-PACK 2mm HM series. Featuring a durable Polyester - GF housing in a sleek gray color, this 125-position connector is designed for reliable board-to-board mounting with Through Hole - Press-Fit termination. With a contact rating of 1.5 A and a data rate of ≤1 Gb/s, it ensures efficient performance in demanding environments. Measuring 50 mm in length, it offers a right-angle mount orientation for easy installation. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for a range of applications in power and signal transmission. Its high-quality construction, with phosphor bronze contacts and nickel underplating, guarantees long-term durability. Packaged in tubes for convenience, it is ready to streamline your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5106014-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 125
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1870
Number of Columns: 25
Connector Length: 50 mm
Connector System: Board to Board
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: 5.2 mm
CompactPCI Designation: None
Feedthrough Post Length: 3.8 mm
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5106014-1
SKU: AMP1-5106014-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: