Elevate your connectivity with the HD-20 RCPT 9P RA 590 THD INS, a high-performance receptacle designed for seamless board mount installation. Featuring a rugged construction and UL 94V-0 compliance, this connector offers reliability and safety in demanding applications. With nine gold flash-plated contacts and a 2.74 mm pitch, it ensures efficient signal transmission. Its all-plastic shell and standard profile make it easy to integrate into your setup. Rated for 6 A of current, this connector is ideal for power and data connections. Upgrade your system with the AMPLIMITE HD-20 series for unparalleled performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5747459-3
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Number of Contacts: 9
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 9
Profile: Standard
Packaging: Package
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5747459-3
Post Size: .026 in / .66 mm
Plastic: Yes
Insert Material: Zinc
PCB Mount Orientation: Right Angle
Preloaded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Round
PCB Thickness (Recommended): 2.36 mm / .093 in
Centerline (Pitch): 2.74 mm / .108 in
Housing Material: Polyester GF / Nylon GF
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mounting Hole Diameter: 3.18 mm / .125 in
Mating Connector Lock Type: Threaded Inserts
PCB Mounting Style: Through Hole
PCB Mount Retention Type: Mounting Hole
Panel Mount Feature: Without
Mating Connector Lock: With
PCB Mount Retention: With
Threaded Insert Plating Material: Clear Chromate
Threaded Insert Material: Zinc
Circuit Application: Signal
Footprint: 14.99 mm / .59 in
Product Type: Connector
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Indents: Without
Sealable: No
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Shell Size: 1
Connector System: Board-to-Board
Termination Post Length: 3.18 mm / .125 in
Grounding Clips: Without
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: