6-100526-1
Z-PACK F.CODING KEY
Enhance your Z-PACK 2mm HM connectors with the Z-PACK F.CODING KEY. This essential accessory, in a sleek Steel Blue color, adds precision and efficiency to your Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, each key is meticulously crafted for seamless integration. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this Data and Devices-approved coding key.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-100526-1 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Steel Blue |
Coding Key Number: | 1256 |
Part Aliases: | 6-100526-1 |
SKU: | AMP6-100526-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |