106138-2
Z-PACK/B SHRD.125P.
Enhance your connectivity with the Z-PACK/B SHRD.125P. This high-performance shroud, part of the Z-PACK 2mm HM series, features a durable glass-filled polyester construction with UL 94V-0 flammability standard compliance. With five rows and 125 positions, it provides ample space for efficient board-to-board connections. The compact design, measuring 49.9mm in length and 15.4mm in width, ensures a seamless fit in your setup. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), this shroud is built to withstand demanding environments. Its multi-purpose center mating alignment and compatibility with Type B backplanes offer versatility in application. RoHS compliant, it guarantees environmental responsibility without compromising on performance. Upgrade your backplane connector hardware with this essential component, designed for optimal functionality and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106138-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 5 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 125 |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
PCB Retention: | Without |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Product Code: | 6186 |
Number of Columns: | 25 |
Connector Length: | 1.965 in, 49.9 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Compatible Backplane Type: | Type B |
Module Length: | 1.968 in, 50 mm |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 106138-2 |
SKU: | AMP106138-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2014 | P-13-009634 - Manufacturing location change. | Download |