646478-5
2MM H.M.,"A" SHROUD, 4.5MM
Enhance your connectivity solutions with our Z-PACK 2mm HM series Shroud in sleek Gray. This accessory, designed for seven rows of 154 positions each, offers reliable performance in a standard size. Crafted from UL 94V-0 compliant Glass Filled Polyester, it ensures durability and safety, even in demanding environments with an operating temperature range of -55 to 125°C (-67 to 257°F). With a connector height of .586 inches (14.9mm) and a mating alignment featuring guide lugs, it guarantees secure and precise connections. Whether for board standoff or Type A backplane compatibility, this RoHS-compliant Shroud, suitable for CompactPCI applications, is an essential component in your electronic setups. Elevate your connectivity game with this meticulously engineered product from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646478-5 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 154 |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.9 mm, .586 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type A |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .059 in, 1.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646478-5 |
SKU: | AMP646478-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |