5338108-2
Z-PACK SHLD.LOWER A
Enhance your electronic connections with our Z-PACK Shield Lower A, a crucial component in the Z-PACK 2mm HM series. Crafted with precision and durability in mind, this shield offers reliable protection for your devices. Made with Phosphor Bronze contact material and featuring Tin plating, it ensures efficient conductivity. Ideal for Ground Return Shielding, it plays a vital role in maintaining signal integrity. With RoHS compliance and a package quantity of 100, it's the perfect choice for your PCB connectors, guaranteeing top performance in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5338108-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 100 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5338108-2 |
SKU: | AMP5338108-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |