6274072-1

RTANG BNC PCB JACK,75 OHM, LP

Elevate your RF connectivity with our RTANG BNC PCB JACK, crafted for optimal performance in high-frequency applications. With a 75 Ohm impedance and reliable through-hole termination method, this BNC connector ensures seamless signal transmission up to 4 GHz. The right-angle mount orientation and single port configuration offer versatility in board layout design, while the durable zinc body and nickel plating guarantee long-lasting durability. Featuring a gold-plated beryllium copper center contact, this connector ensures low signal loss and high conductivity. Suitable for a wide range of commercial applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your RF systems with this essential component, designed for precision and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6274072-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Board Mount
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Number of Positions: 1
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 12.7 mm, .5 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Part Aliases: 6274072-1
SKU: AMP6274072-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: