5558526-1
MJ ASSY,8P,8 POS,CAT5,PNL GND
Enhance your network connections with our MJ ASSY, featuring 8 positions for Cat 5 Ethernet cables. Engineered with high-temperature nylon housing and phosphor bronze contacts, this panel-mounted assembly ensures reliable signal transmission. Compliant with UL 94V-0 standards, it guarantees safety in operation. With a right-angle mount and ganged port configuration, it offers versatility in installation. The shielded design, with copper-zinc alloy and tin plating, minimizes interference for optimal performance. Suitable for a wide temperature range and RoHS compliant, it's a durable and environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5558526-1 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5e |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 6 |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 8 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5558526-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |