Introducing our OEG Miniature Relay PCF, designed for high-performance signal applications in Cat 5 LAN networks. With a durable PBT Polyester housing in sleek black, this relay offers reliable connectivity with a 1.5 A amperage rating. The termination method, Through Hole - Press-Fit, ensures secure attachment to the board or panel, while the RJ45 interface type allows for easy plug-and-play compatibility. Featuring gold contact mating area plating and UL 94V-0 flammability standard compliance, this connector guarantees both quality and safety. The LED status indicator, with green and yellow lights, provides visual feedback on the connection status. Suitable for a wide operating temperature range from -40 to 85°C, this RJ Jack promises consistent performance in various environments. With its stacked, multiple port configuration and offset profile, it offers versatility in installation. Perfect for data and device applications, this RoHS-compliant connector is a must-have for networking professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1888653-7
Series: OEG Miniature Relay PCF
Amperage: 1.5 A
Housing Material: PBT Polyester
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 45
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
LED Color (Bottom Right): Yellow
LED Color (Bottom Left): Green
LED Color (Top Left): Green
LED Color (Top Right): Green
Profile: Offset - Overhangs PCB
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 12
Number of PCB Ground Tabs: 4
Panel Ground Location: Top and Side
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 1
Status Indicator: LED
Tail Length: .163 in, 4.14 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .129 in, 3.27 mm
Ground Component Type: Grounding Clips
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP1888653-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: