Enhance your network connectivity with this MJ 4-port RJ45 jack featuring 8 positions and vibrant green and yellow LEDs. Designed for Cat 3 applications, it boasts UL 94V-0 standards compliance and a durable high-temperature nylon housing. Through-hole solder termination ensures secure installation, while phosphor bronze contacts guarantee reliable signal transmission. Perfect for signal circuit applications, this connector operates in a wide temperature range and offers efficient LED status indication. With a standard latch orientation and right-angle mount, it's ideal for various setups. The shielded design, along with gold and tin plating, ensures optimal performance and longevity. Suitable for ganged configurations, each package contains 20 units for convenience. Trust in its quality and RoHS compliance for seamless integration into your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6116125-1
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1.5 A, .2 A
Housing Material: High Temperature Nylon
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 3
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 20
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: 301
LED Color (Bottom Right): Yellow
LED Color (Bottom Left): Green
PCB Ground Tab Location: -.12 in, -3.05 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Tin over Copper
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 12
Number of PCB Ground Tabs: 5
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 4
Status Indicator: LED
Tail Length: .11 in, 2.79 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.64 mm, .537 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 4039
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP6116125-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: