Elevate your electrical connections with the MIN AMPLIVAR SPLICE 016 TPBR. Part of the AMP62194-5 series, this splice ensures reliable performance in various applications. Designed for seamless integration, it accommodates wire sizes ranging from .2 to .65 mm² (400 to 1300 CMA, 19 to 24 AWG). With a tin contact plating and an open barrel type, it guarantees efficient conductivity. While not insulated, it meets RoHS compliance standards, prioritizing environmental responsibility. Trust in this splice for a secure and durable connection in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62194-5
Series: AMPLIVAR Terminals and Splices
Contact Plating: Tin
Wire Size: 19 - 24 AWG, .2 - .65 mm², 400 - 1300 CMA
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP62194-5
Plating Material: Tin
Weight per Piece: .047 g
Splice Material: Brass
Splice Capacity: 2
Strip Orientation: Side Feed
Number of Serrations: 3
Terminal and Splice Type: Splice
Material Thickness: .41 mm / .016 in
Overall Length: 2.54 mm / .1 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Thru or Pigtail Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Crimp Width: 1.78 mm / .07 in
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: