Enhance connectivity with our SPLC AMVAR 1500-5000 020BR splice, designed for seamless integration in the AMPLIVAR Terminals and Splices series. With a wire size range of 1500-5000 CMA (.8-2.5 mm², 13.5-18.5 AWG), this splice ensures reliable performance in a variety of applications. Featuring an open barrel design and RoHS compliance, it offers both convenience and environmental responsibility. Whether for industrial or commercial use, this splice is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 42119-1
Series: AMPLIVAR Terminals and Splices
Contact Plating: Unplated
Wire Size: 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP42119-1
Plating Material: Unplated
Weight per Piece: .185 g
Splice Material: Brass
Splice Capacity: 3
Strip Orientation: End Feed
Number of Serrations: 5
Terminal and Splice Type: Splice
Material Thickness: .51 mm / .02 in
Overall Length: 5.72 mm / .225 in
Operating Voltage: 250 V
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Splice Type: Thru Splice
Wire/Cable Type: Magnet Wire
Sealable: No
Serrated: Yes
Crimp Width: 2.79 mm / .11 in
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: