646479-4
2MM H.M. "B" SHROUD, 4.3MM
Enhance connectivity in your electronic systems with our Z-PACK 2mm HM series Backplane Connector. Designed for efficiency, this gray Shroud accessory features seven rows with a pitch of 2mm (.079 in) and accommodates 175 positions. Crafted from UL 94V-0 rated Glass Filled Polyester, it ensures reliability in diverse environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Its sturdy construction, along with Guide Lugs for mating alignment, guarantees secure connections. With a compact design, this connector is ideal for CompactPCI applications, offering ease of installation with board standoff features. RoHS compliant and meeting ECCN EAR99 standards, it's a dependable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646479-4 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 175 |
GPL: | 472 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.7 mm, .578 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 25 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type B |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .051 in, 1.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646479-4 |
SKU: | AMP646479-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |