5223995-9

UPM EXPANDED RECEPTACLE ASSEMB

Upgrade your power connectivity with our UPM Expanded Receptacle Assembly from the Z-PACK 2mm HM series. Featuring a durable LCP housing in a sleek gray finish, this connector is designed for efficient board mount installation with through-hole press-fit termination. Its phosphor bronze contacts ensure reliable performance, with a contact amperage of 10A and a voltage rating of 250V AC or 40V DC. With 12 power positions and 1 signal position, it's ideal for power applications in a wide range of environments. UL 94V-0 compliant for safety, and operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector assembly is a dependable choice for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223995-9
Series: Z-PACK 2mm HM
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Socket
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 12
Housing Color: Gray
Mount Orientation: Vertical
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3081
Number of Power Positions: 12
Number of Signal Positions: 1
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 5223995-9
SKU: AMP5223995-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: