5106510-1
2MMHM PIN HDR,TYPE B, 175P 7-R
Enhance your signal connectivity with our Z-PACK 2mm HM board-to-board PCB connector, offering a reliable solution for high-speed data transmission. With 175 contacts arranged in seven rows, this connector ensures efficient signal transfer with a data rate of up to 1 Gb/s. Constructed with UL 94V-0 rated polyester housing and gold-plated phosphor bronze contacts, it guarantees durability and performance in demanding environments. Featuring through-hole press-fit termination, it facilitates secure and stable mounting on the PCB. The straight orientation and vertical mount option make it versatile for various electronic applications. With a compact design and compliance with RoHS standards, it's the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106510-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 175 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 175 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 175 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
Contact Mating Area Length: | 5.25 mm, 8.25 mm |
CompactPCI Designation: | None |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106510-1 |
SKU: | AMP5106510-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |